
GA342A1XGD470JW31L | |
|---|---|
DigiKey Part Number | 490-GA342A1XGD470JW31LTR-ND - Tape & Reel (TR) 490-GA342A1XGD470JW31LCT-ND - Cut Tape (CT) 490-GA342A1XGD470JW31LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA342A1XGD470JW31L |
Description | CAP CER 47PF 250VAC SL 1808 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 250V Ceramic Capacitor SL 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA342A1XGD470JW31L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | Y3 | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26200 € | 2,62 € |
| 50 | 0,19560 € | 9,78 € |
| 100 | 0,17510 € | 17,51 € |
| 500 | 0,14088 € | 70,44 € |
| 1.000 | 0,13029 € | 130,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11387 € | 341,61 € |
| 6.000 | 0,10766 € | 645,96 € |
| 9.000 | 0,10455 € | 940,95 € |
| 15.000 | 0,10110 € | 1.516,50 € |
| 21.000 | 0,09909 € | 2.080,89 € |
| 30.000 | 0,09715 € | 2.914,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

