
GA342A1XGD150JW31L | |
|---|---|
DigiKey Part Number | 490-GA342A1XGD150JW31LTR-ND - Tape & Reel (TR) 490-GA342A1XGD150JW31LCT-ND - Cut Tape (CT) 490-GA342A1XGD150JW31LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA342A1XGD150JW31L |
Description | CAP CER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 250VAC Ceramic Capacitor SL 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA342A1XGD150JW31L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | Y3 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,27800 € | 2,78 € |
| 50 | 0,20800 € | 10,40 € |
| 100 | 0,18680 € | 18,68 € |
| 500 | 0,15070 € | 75,35 € |
| 1.000 | 0,13955 € | 139,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12220 € | 366,60 € |
| 6.000 | 0,11566 € | 693,96 € |
| 9.000 | 0,11239 € | 1.011,51 € |
| 15.000 | 0,10876 € | 1.631,40 € |
| 21.000 | 0,10664 € | 2.239,44 € |
| 30.000 | 0,10460 € | 3.138,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

