
GA342A1XGD120JW31L | |
|---|---|
DigiKey Part Number | 490-GA342A1XGD120JW31LTR-ND - Tape & Reel (TR) 490-GA342A1XGD120JW31LCT-ND - Cut Tape (CT) 490-GA342A1XGD120JW31LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA342A1XGD120JW31L |
Description | CAP CER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 250VAC Ceramic Capacitor SL 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA342A1XGD120JW31L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings Y3 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27400 € | 2,74 € |
| 50 | 0,20520 € | 10,26 € |
| 100 | 0,18400 € | 18,40 € |
| 500 | 0,14844 € | 74,22 € |
| 1.000 | 0,13743 € | 137,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12031 € | 360,93 € |
| 6.000 | 0,11385 € | 683,10 € |
| 9.000 | 0,11062 € | 995,58 € |
| 15.000 | 0,10704 € | 1.605,60 € |
| 21.000 | 0,10494 € | 2.203,74 € |
| 30.000 | 0,10293 € | 3.087,90 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

