
GA243QR7E2223MW01L | |
|---|---|
DigiKey Part Number | 490-11145-2-ND - Tape & Reel (TR) 490-11145-1-ND - Cut Tape (CT) 490-11145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA243QR7E2223MW01L |
Description | CAP CER 0.022UF 250VAC X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA243QR7E2223MW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,75800 € | 7,58 € |
| 50 | 0,59920 € | 29,96 € |
| 100 | 0,54990 € | 54,99 € |
| 500 | 0,46684 € | 233,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42853 € | 428,53 € |
| 2.000 | 0,40797 € | 815,94 € |
| 3.000 | 0,39767 € | 1.193,01 € |
| 5.000 | 0,38626 € | 1.931,30 € |
| 7.000 | 0,37959 € | 2.657,13 € |
| 10.000 | 0,37317 € | 3.731,70 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

