
GA242QR7E2471MW01L | |
|---|---|
DigiKey Part Number | GA242QR7E2471MW01L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA242QR7E2471MW01L |
Description | CAP CER 470PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±20% 250V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA242QR7E2471MW01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±20% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32400 € | 648,00 € |
| Unit Price without VAT: | 0,32400 € |
|---|---|
| Unit Price with VAT: | 0,38556 € |

