
GA242QR7E2102MW01L | |
|---|---|
DigiKey Part Number | 490-11953-2-ND - Tape & Reel (TR) 490-11953-1-ND - Cut Tape (CT) 490-11953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA242QR7E2102MW01L |
Description | CAP CER 1000PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 250V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA242QR7E2102MW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,62400 € | 6,24 € |
| 50 | 0,48780 € | 24,39 € |
| 100 | 0,44590 € | 44,59 € |
| 500 | 0,37502 € | 187,51 € |
| 1.000 | 0,35310 € | 353,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32548 € | 650,96 € |
| 4.000 | 0,31105 € | 1.244,20 € |
| 6.000 | 0,30382 € | 1.822,92 € |
| 10.000 | 0,29580 € | 2.958,00 € |
| 14.000 | 0,29112 € | 4.075,68 € |
| 20.000 | 0,28661 € | 5.732,20 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

