Image for FSSA151005RNN00S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSSA151005RNN00S

DigiKey Part Number
FSSA151005RNN00S-ND
Manufacturer
Manufacturer Product Number
FSSA151005RNN00S
Description
FERRITES
Customer Reference
Detailed Description
Ferrite Core ID OD Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Flat
Design
-
Impedance @ Frequency
-
Material
RN
Inner Dimension
-
Outer Dimension
-
Ratings
-
Mounting Type
-
Length
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.