FSRH091160RN000T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 9
Unit Price: 0,56000 €
Datasheet
Image for FSRH091160RN000T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSRH091160RN000T

DigiKey Part Number
490-17735-ND
Manufacturer
Manufacturer Product Number
FSRH091160RN000T
Description
FERRITE CORE 145 OHM SOLID 4.3MM
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 145Ohm @ 100MHz ID 0.169" Dia (4.30mm) OD 0.354" Dia (9.00mm) Length 0.630" (16.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
145Ohm @ 100MHz
Manufacturer
Murata Electronics
Material
RN
Series
Inner Dimension
0.169" Dia (4.30mm)
Packaging
Bulk
Outer Dimension
0.354" Dia (9.00mm)
Part Status
Obsolete
Mounting Type
Free Hanging
Type
Round
Length
0.630" (16.00mm)
Design
Solid
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
742700727Würth Elektronik9732-3991-ND0,56000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable