
FSRH090200RN000T | |
|---|---|
DigiKey Part Number | FSRH090200RN000T-ND |
Manufacturer | |
Manufacturer Product Number | FSRH090200RN000T |
Description | FERRITE CORE 135 OHM SOLID 5MM |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 135Ohm @ 100MHz ID 0.197" Dia (5.00mm) OD 0.354" Dia (9.00mm) Length 0.787" (20.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 135Ohm @ 100MHz | |
Material | RN | |
Inner Dimension | 0.197" Dia (5.00mm) | |
Outer Dimension | 0.354" Dia (9.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.787" (20.00mm) | |
Base Product Number |

