FSRH070140RN000B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 0
Unit Price: 0,67000 €
Datasheet
Solid Free Hanging Ferrite Core 82Ohm @ 100MHz ID 0.157" Dia (4.00mm) OD 0.276" Dia (7.00mm) Length 0.551" (14.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSRH070140RN000B

DigiKey Part Number
490-11143-ND
Manufacturer
Manufacturer Product Number
FSRH070140RN000B
Description
FERRITE CORE 82 OHM SOLID 4MM
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 82Ohm @ 100MHz ID 0.157" Dia (4.00mm) OD 0.276" Dia (7.00mm) Length 0.551" (14.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
82Ohm @ 100MHz
Manufacturer
Murata Electronics
Material
RN
Series
Inner Dimension
0.157" Dia (4.00mm)
Packaging
Bulk
Outer Dimension
0.276" Dia (7.00mm)
Part Status
Obsolete
Mounting Type
Free Hanging
Type
Round
Length
0.551" (14.00mm)
Design
Solid
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74270022Würth Elektronik0732-3980-ND0,67000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes