
FSRH070080RN000B | |
|---|---|
DigiKey Part Number | 490-11142-ND |
Manufacturer | |
Manufacturer Product Number | FSRH070080RN000B |
Description | FERRITE CORE 59 OHM SOLID 4MM |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 59Ohm @ 100MHz ID 0.157" Dia (4.00mm) OD 0.276" Dia (7.00mm) Length 0.315" (8.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 59Ohm @ 100MHz | |
Material | RN | |
Inner Dimension | 0.157" Dia (4.00mm) | |
Outer Dimension | 0.276" Dia (7.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.315" (8.00mm) | |
Base Product Number |


