
EVA86QR7TF152KC01K | |
|---|---|
DigiKey Part Number | 490-EVA86QR7TF152KC01KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EVA86QR7TF152KC01K |
Description | CAP CERAMIC SAFETY 1500PF 500VAC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 500V Ceramic Capacitor X7R Nonstandard SMD |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Nonstandard SMD |
Capacitance | Size / Dimension 0.315" L x 0.236" W (8.00mm x 6.00mm) |
Tolerance ±10% | Thickness (Max) 0.165" (4.20mm) |
Voltage - Rated | Lead Style Gull Wing |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,73956 € | 1.739,56 € |
| Unit Price without VAT: | 1,73956 € |
|---|---|
| Unit Price with VAT: | 2,07008 € |

