4700 pF ±10% 305VAC Ceramic Capacitor U2J SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVA86Q7UTF472KB01K

DigiKey Part Number
490-EVA86Q7UTF472KB01KTR-ND - Tape & Reel (TR)
490-EVA86Q7UTF472KB01KCT-ND - Cut Tape (CT)
490-EVA86Q7UTF472KB01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVA86Q7UTF472KB01K
Description
CAP CERAMIC SAFETY 4700PF 305VAC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 305VAC Ceramic Capacitor U2J SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
EVA86Q7UTF472KB01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.315" L x 0.236" W (8.00mm x 6.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.165" (4.20mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.793
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,22000 €4,22 €
103,03300 €30,33 €
502,56160 €128,08 €
1002,41600 €241,60 €
5002,16942 €1.084,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,03324 €2.033,24 €
2.0001,97212 €3.944,24 €
3.0001,94150 €5.824,50 €
Manufacturers Standard Package
Unit Price without VAT:4,22000 €
Unit Price with VAT:5,02180 €