
EVA86Q7UTF471KA01K | |
|---|---|
DigiKey Part Number | 490-EVA86Q7UTF471KA01KTR-ND - Tape & Reel (TR) 490-EVA86Q7UTF471KA01KCT-ND - Cut Tape (CT) 490-EVA86Q7UTF471KA01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVA86Q7UTF471KA01K |
Description | CAP CERAMIC SAFETY 470PF 305VAC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 305VAC Ceramic Capacitor U2J Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | EVA86Q7UTF471KA01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.315" L x 0.236" W (8.00mm x 6.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,03300 € | 30,33 € |
| 50 | 2,56160 € | 128,08 € |
| 100 | 2,41600 € | 241,60 € |
| 500 | 2,16942 € | 1.084,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,03324 € | 2.033,24 € |
| 2.000 | 1,97212 € | 3.944,24 € |
| 3.000 | 1,94150 € | 5.824,50 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |

