
EVA86Q7UTF332KA01K | |
|---|---|
DigiKey Part Number | 490-EVA86Q7UTF332KA01KTR-ND - Tape & Reel (TR) 490-EVA86Q7UTF332KA01KCT-ND - Cut Tape (CT) 490-EVA86Q7UTF332KA01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVA86Q7UTF332KA01K |
Description | CAP CERAMIC SAFETY 3300PF 305VAC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 305VAC Ceramic Capacitor U2J Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | EVA86Q7UTF332KA01K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Nonstandard SMD |
Capacitance | Size / Dimension 0.315" L x 0.236" W (8.00mm x 6.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Lead Style Gull Wing |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 10 | 3,01900 € | 30,19 € |
| 50 | 2,55000 € | 127,50 € |
| 100 | 2,40510 € | 240,51 € |
| 500 | 2,15958 € | 1.079,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,02402 € | 2.024,02 € |
| 2.000 | 1,96319 € | 3.926,38 € |
| 3.000 | 1,93271 € | 5.798,13 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 4,99800 € |

