330 pF ±10% 305VAC Ceramic Capacitor U2J Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVA86Q7UTF331KA01K

DigiKey Part Number
490-EVA86Q7UTF331KA01KTR-ND - Tape & Reel (TR)
490-EVA86Q7UTF331KA01KCT-ND - Cut Tape (CT)
490-EVA86Q7UTF331KA01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVA86Q7UTF331KA01K
Description
CAP CERAMIC SAFETY 330PF 305VAC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 pF ±10% 305VAC Ceramic Capacitor U2J Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Nonstandard SMD
Capacitance
Size / Dimension
0.315" L x 0.236" W (8.00mm x 6.00mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Lead Style
Gull Wing
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 544
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,30000 €4,30 €
103,09800 €30,98 €
502,61940 €130,97 €
1002,47150 €247,15 €
5002,22120 €1.110,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,02402 €2.024,02 €
2.0001,96319 €3.926,38 €
3.0001,93271 €5.798,13 €
Manufacturers Standard Package
Unit Price without VAT:4,30000 €
Unit Price with VAT:5,11700 €