1500 pF ±10% 305VAC Ceramic Capacitor U2J SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVA86Q7UTF152KB01K

DigiKey Part Number
490-EVA86Q7UTF152KB01KTR-ND - Tape & Reel (TR)
490-EVA86Q7UTF152KB01KCT-ND - Cut Tape (CT)
490-EVA86Q7UTF152KB01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVA86Q7UTF152KB01K
Description
CAP CERAMIC SAFETY 1500PF 305VAC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 305VAC Ceramic Capacitor U2J SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
EVA86Q7UTF152KB01K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
SMD, J-Lead
Capacitance
Size / Dimension
0.315" L x 0.236" W (8.00mm x 6.00mm)
Tolerance
±10%
Thickness (Max)
0.165" (4.20mm)
Voltage - Rated
Lead Style
J-Lead
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 677
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,27000 €4,27 €
103,07300 €30,73 €
502,59860 €129,93 €
1002,45190 €245,19 €
5002,20356 €1.101,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,00796 €2.007,96 €
2.0001,94760 €3.895,20 €
3.0001,91737 €5.752,11 €
Manufacturers Standard Package
Unit Price without VAT:4,27000 €
Unit Price with VAT:5,08130 €