ERB32Q5C2H8R0CDX1L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,88000 €
Datasheet
8 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERB32Q5C2H8R0CDX1L

DigiKey Part Number
ERB32Q5C2H8R0CDX1L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERB32Q5C2H8R0CDX1L
Description
CAP CER 8.0PF 500V NP0 1210
Customer Reference
Detailed Description
8 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ERB32Q5C2H8R0CDX1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GQM22M5C2H8R0CB01LMurata Electronics0490-5506-1-ND0,88000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes