Similar

ERB32Q5C2H2R0CDX1K | |
|---|---|
DigiKey Part Number | ERB32Q5C2H2R0CDX1K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERB32Q5C2H2R0CDX1K |
Description | CAP CER 2PF 500V C0G/NP0 1210 |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ERB32Q5C2H2R0CDX1K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GQM22M5C2H2R0CB01K | Murata Electronics | 0 | GQM22M5C2H2R0CB01K-ND | 0,25214 € | Similar |


