Direct
Direct
Direct
Upgrade
Upgrade

ERB21B5C2E470GDX1L | |
|---|---|
DigiKey Part Number | ERB21B5C2E470GDX1L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERB21B5C2E470GDX1L |
Description | CAP CER 47PF 250V NP0 0805 |
Customer Reference | |
Detailed Description | 47 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ERB21B5C2E470GDX1L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GQM2195C2E470GB12D | Murata Electronics | 0 | GQM2195C2E470GB12D-ND | 0,20508 € | Direct |
| CBR08C470GAGAC | KEMET | 0 | CBR08C470GAGAC-ND | 0,81557 € | Direct |
| QSCT251Q470G1GV001E | Johanson Technology Inc. | 11.205 | 712-QSCT251Q470G1GV001ECT-ND | 0,96000 € | Direct |
| CBR08C470FAGAC | KEMET | 0 | 399-8769-1-ND | 3,22000 € | Upgrade |
| QSCT251Q470F1GV001E | Johanson Technology Inc. | 0 | 712-QSCT251Q470F1GV001ETR-ND | 0,47420 € | Upgrade |




