Direct

ERB21B5C2E1R6CDX1L | |
|---|---|
DigiKey Part Number | ERB21B5C2E1R6CDX1L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERB21B5C2E1R6CDX1L |
Description | CAP CER 1.6PF 250V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 1.6 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ERB21B5C2E1R6CDX1L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GQM2195C2E1R6CB12D | Murata Electronics | 0 | GQM2195C2E1R6CB12D-ND | 0,08076 € | Direct |


