Direct

ERB1885C2E270FDX5J | |
|---|---|
DigiKey Part Number | ERB1885C2E270FDX5J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERB1885C2E270FDX5J |
Description | CAP CER 27PF 250V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 27 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ERB1885C2E270FDX5J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GQM1875C2E270FB12D | Murata Electronics | 930 | 490-GQM1875C2E270FB12DCT-ND | 0,42000 € | Direct |


