
EKDMPINM-V01-KIT | |
|---|---|
DigiKey Part Number | 490-12166-ND |
Manufacturer | |
Manufacturer Product Number | EKDMPINM-V01-KIT |
Description | KIT POWER INDUCTOR(1212-2020) |
Customer Reference | |
Detailed Description | Fixed Kit 440 Pieces (44 Values - 10 Each) Surface Mount |
Datasheet | Datasheet |
Category | Material - Core Ferrite |
Manufacturer Murata Electronics | Quantity 440 Pieces (44 Values - 10 Each) |
Series | Inductance Range 470nH ~ 47µH |
Packaging Box | Mounting Type Surface Mount |
Part Status Obsolete | Packages Included 1210, 1212, 1515, 2020 |
Kit Type Fixed | Base Product Number |
Style Wirewound |
| Part Number | Description | Quantity |
|---|---|---|
| LQH5BPN100MT0L | FIXED IND 10UH 1.6A 106 MOHM SMD | 10 |
| LQH5BPN4R7NT0L | FIXED IND 4.7UH 2A 58 MOHM SMD | 10 |
| LQH3NPN100MJRL | FIXED IND 10UH 530MA 288 MOHM | 10 |
| LQH32PN100MNCL | FIXED IND 10UH 900MA 354 MOHM | 10 |
| LQH3NPN2R2MJRL | FIXED IND 2.2UH 980MA 81.6 MOHM | 10 |

