
EKDMGN07-KIT | |
|---|---|
DigiKey Part Number | 490-17340-ND |
Manufacturer | |
Manufacturer Product Number | EKDMGN07-KIT |
Description | KIT POWER INDUCTOR 0603-1008 |
Customer Reference | |
Detailed Description | Fixed Kit 720 Pieces (72 Values - 10 Each) Surface Mount |
Datasheet | Datasheet |
Category | Material - Core Ferrite |
Manufacturer Murata Electronics | Quantity 720 Pieces (72 Values - 10 Each) |
Series | Inductance Range 22nH ~ 82µH |
Packaging Box | Mounting Type Surface Mount |
Part Status Obsolete | Packages Included 0603, 0805, 0806, 1008 |
Kit Type Fixed | Shielding Shielded |
Style Multilayer, Wirewound | Base Product Number |
| Part Number | Description | Quantity |
|---|---|---|
| LQM18PN2R2MGHD | FIXED IND 2.2UH 1.05A 250 MOHM | 10 |
| LQM21PN2R2MGHL | FIXED IND 2.2UH 1.3A 156 MOHM | 10 |
| LQM18PN4R7MFRL | FIXED IND 4.7UH 620MA 550 MOHM | 10 |
| LQH2MCN100K02L | FIXED IND 10UH 225MA 1.56 OHM | 10 |
| LQM18PN1R0MFRL | FIXED IND 1UH 950MA 250 MOHM SMD | 10 |

