
EKDMEMP0-V01-KIT | |
|---|---|
DigiKey Part Number | 490-12162-ND |
Manufacturer | |
Manufacturer Product Number | EKDMEMP0-V01-KIT |
Description | KIT NOISE FILTER FOR HIGH CURREN |
Customer Reference | |
Detailed Description | Common Mode Chokes, EMI/RFI Filters (LC, RC Networks), Ferrite Beads and Chips Kit 141 Pieces (33 Values - Mixed Quantities) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EKDMEMP0-V01-KIT Models |
Category | Kit Type Common Mode Chokes, EMI/RFI Filters (LC, RC Networks), Ferrite Beads and Chips |
Manufacturer Murata Electronics | Quantity 141 Pieces (33 Values - Mixed Quantities) |
Series | Mounting Type Surface Mount |
Packaging Box | Base Product Number |
Part Status Obsolete |
| Part Number | Description | Quantity |
|---|---|---|
| NFE31PT222Z1E9L | FILTER LC(T) 2200PF SMD | 5 |
| BNX026H01L | FILTER LC 10UF SMD | 2 |
| NFE61PT472C1H9L | FILTER LC(T) 4700PF SMD | 5 |
| BLE32PN300SN1L | FERRITE BEAD 30 OHM 1210 1LN | 5 |
| BNX028-01L | FILTER LC 47UF SMD | 2 |

