
EKDMBLMS-V01-KIT | |
|---|---|
DigiKey Part Number | 490-12160-ND |
Manufacturer | |
Manufacturer Product Number | EKDMBLMS-V01-KIT |
Description | KIT FERRITE BEADS |
Customer Reference | |
Detailed Description | Ferrite Beads and Chips Kit 1400 Pieces (70 Values - 20 Each) Surface Mount |
Datasheet | Datasheet |
Category | Kit Type Ferrite Beads and Chips |
Manufacturer Murata Electronics | Quantity 1400 Pieces (70 Values - 20 Each) |
Series | Mounting Type Surface Mount |
Packaging Box | Packages Included 0402, 0603, 0805, 1206, 1806 |
Part Status Obsolete | Base Product Number |
| Part Number | Description | Quantity |
|---|---|---|
| BLM21PG221SN1D | FERRITE BEAD 220 OHM 0805 1LN | 20 |
| BLM18AG601SN1D | FERRITE BEAD 600 OHM 0603 1LN | 20 |
| BLM18KG121TN1D | FERRITE BEAD 120 OHM 0603 1LN | 20 |
| BLM15PX121SN1D | FERRITE BEAD 120 OHM 0402 1LN | 20 |
| BLM18AG102SN1D | FERRITE BEAD 1 KOHM 0603 1LN | 20 |

