MFR Recommended

ECASD90D567M4R5K00 | |
|---|---|
DigiKey Part Number | 490-ECASD90D567M4R5K00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECASD90D567M4R5K00 |
Description | CAP ALUM POLY 560UF 20% 2V SMD |
Customer Reference | |
Detailed Description | 560 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Manufacturer Murata Electronics | Operating Temperature -40°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 4 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.177" (4.50mm) |
Capacitance 560 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 4.5mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECASD60E477M4R5K00 | Murata Electronics | 4.855 | 490-ECASD60E477M4R5K00CT-ND | 2,04000 € | MFR Recommended |


