
ECASD41C685M070K00 | |
|---|---|
DigiKey Part Number | 490-5481-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECASD41C685M070K00 |
Description | CAP ALUM POLY 6.8UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 6.8 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 70mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECASD41C685M070K00 Models |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Manufacturer Murata Electronics | Operating Temperature -40°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 1 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.075" (1.90mm) |
Capacitance 6.8 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 70mOhm | Base Product Number |

