MFR Recommended

ECASD41C476M040KA0 | |
|---|---|
DigiKey Part Number | 490-ECASD41C476M040KA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECASD41C476M040KA0 |
Description | CAP ALUM POLY 47UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum - Polymer Capacitors Nonstandard SMD 40mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.6 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Base Product Number |


