MFR Recommended

ECASD41C336M040KA0 | |
|---|---|
DigiKey Part Number | 490-ECASD41C336M040KA0TR-ND - Tape & Reel (TR) 490-ECASD41C336M040KA0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECASD41C336M040KA0 |
Description | CAP ALUM POLY 33UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECASD41C336M040KA0 Models |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Manufacturer Murata Electronics | Operating Temperature -40°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 33 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 40mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECASD41E336M040KA0 | Murata Electronics | 23.739 | 490-ECASD41E336M040KA0CT-ND | 1,86000 € | MFR Recommended |


