ECASD41C156M040K00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 1.021
Unit Price: 1,46000 €
Datasheet
15 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECASD41C156M040K00

DigiKey Part Number
490-5483-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECASD41C156M040K00
Description
CAP ALUM POLY 15UF 20% 16V SMD
Customer Reference
Detailed Description
15 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECASD41C156M040K00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 105°C
Manufacturer
Murata Electronics
Operating Temperature
-40°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
1 A @ 100 kHz
Part Status
Obsolete
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.075" (1.90mm)
Capacitance
15 µF
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
16 V
Package / Case
2917 (7343 Metric)
ESR (Equivalent Series Resistance)
40mOhm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECASD31E156M040KA0Murata Electronics1.021490-ECASD31E156M040KA0CT-ND1,46000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable