ECASD41A336M025K00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 2.151
Unit Price: 1,88000 €
Datasheet
33 µF 10 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 25mOhm 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECASD41A336M025K00

DigiKey Part Number
490-5470-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECASD41A336M025K00
Description
CAP ALUM POLY 33UF 20% 10V SMD
Customer Reference
Detailed Description
33 µF 10 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 25mOhm 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECASD41A336M025K00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymer
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
25mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable