Image for ECASD41A107M040KH0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECASD41A107M040KH0

DigiKey Part Number
490-ECASD41A107M040KH0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECASD41A107M040KH0
Description
CAP ALUM POLY 100UF 20% 10V SMD
Customer Reference
Detailed Description
100 µF 10 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
ECASD41A107M040KH0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 125°C
Manufacturer
Murata Electronics
Operating Temperature
-40°C ~ 125°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Part Status
Obsolete
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.079" (2.00mm)
Capacitance
100 µF
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
10 V
Package / Case
2917 (7343 Metric)
ESR (Equivalent Series Resistance)
40mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable