
ECASD41A106M055K00 | |
|---|---|
DigiKey Part Number | 490-5468-2-ND - Tape & Reel (TR) 490-5468-1-ND - Cut Tape (CT) 490-5468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECASD41A106M055K00 |
Description | CAP ALUM POLY 10UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 10 µF 10 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 55mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECASD41A106M055K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Polymer | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 55mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18110 € | 543,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,43300 € | 4,33 € |
| 50 | 0,32200 € | 16,10 € |
| 100 | 0,28750 € | 28,75 € |
| 500 | 0,22880 € | 114,40 € |
| 1.000 | 0,21046 € | 210,46 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


