Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ECASD40E337M006KA0 | |
|---|---|
DigiKey Part Number | 490-ECASD40E337M006KA0TR-ND - Tape & Reel (TR) 490-ECASD40E337M006KA0CT-ND - Cut Tape (CT) 490-ECASD40E337M006KA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECASD40E337M006KA0 |
Description | CAP ALUM POLY 330UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECASD40E337M006KA0 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Murata Electronics | Operating Temperature -40°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 330 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 6mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-LX0E331R | Panasonic Industry | 0 | EEF-LX0E331R-ND | 0,54520 € | Parametric Equivalent |
| EEF-SX0E331XE | Panasonic Industry | 95.393 | PCE4829CT-ND | 1,73000 € | Parametric Equivalent |
| EEF-SX0E331XR | Panasonic Industry | 1.289 | PCE4830CT-ND | 1,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,08000 € | 10,80 € |
| 50 | 0,84120 € | 42,06 € |
| 100 | 0,76550 € | 76,55 € |
| 500 | 0,63532 € | 317,66 € |
| 1.000 | 0,59434 € | 594,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53315 € | 1.599,45 € |
| 6.000 | 0,50826 € | 3.049,56 € |
| 9.000 | 0,49571 € | 4.461,39 € |
| 15.000 | 0,48172 € | 7.225,80 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |



