MFR Recommended

ECASD31C476M040KH0 | |
|---|---|
DigiKey Part Number | 490-ECASD31C476M040KH0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECASD31C476M040KH0 |
Description | CAP ALUM POLY 47UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | ECASD31C476M040KH0 Models |
Category | Lifetime @ Temp. 1000 Hrs @ 125°C |
Manufacturer Murata Electronics | Operating Temperature -40°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.059" (1.50mm) |
Capacitance 47 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 40mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECASD31C476M040KA0 | Murata Electronics | 46.190 | 490-ECASD31C476M040KA0CT-ND | 1,56000 € | MFR Recommended |


