RF Balun 1GHz ~ 1.5GHz 75 / 75Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DXW21BN7511SL

DigiKey Part Number
490-7074-2-ND - Tape & Reel (TR)
490-7074-1-ND - Cut Tape (CT)
490-7074-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DXW21BN7511SL
Description
BALUN 1GHZ-1.5GHZ 75/75 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Balun 1GHz ~ 1.5GHz 75 / 75Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance - Unbalanced/Balanced
75 / 75Ohm
Manufacturer
Murata Electronics
Insertion Loss (Max)
1.4dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Frequency Range
1GHz ~ 1.5GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.153
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,45500 €4,55 €
250,43800 €10,95 €
500,42500 €21,25 €
1000,41240 €41,24 €
2500,39624 €99,06 €
5000,38434 €192,17 €
1.0000,37273 €372,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,34776 €695,52 €
4.0000,33712 €1.348,48 €
6.0000,33102 €1.986,12 €
10.0000,32346 €3.234,60 €
14.0000,31857 €4.459,98 €
20.0000,31344 €6.268,80 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €