
DXP2ABN7514TL | |
|---|---|
DigiKey Part Number | 490-11951-2-ND - Tape & Reel (TR) 490-11951-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DXP2ABN7514TL |
Description | BALUN 50MHZ-870MHZ 75/300 0804 |
Customer Reference | |
Detailed Description | RF Balun 50MHz ~ 870MHz 75 / 300Ohm 0804 (2010 Metric), 8 Lead |
Datasheet | Datasheet |
EDA/CAD Models | DXP2ABN7514TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency Range | 50MHz ~ 870MHz | |
Impedance - Unbalanced/Balanced | 75 / 300Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 1.8dB | |
Return Loss (Min) | - | |
Package / Case | 0804 (2010 Metric), 8 Lead | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,35200 € | 3,52 € |
| 25 | 0,33840 € | 8,46 € |
| 50 | 0,32860 € | 16,43 € |
| 100 | 0,31890 € | 31,89 € |
| 250 | 0,30652 € | 76,63 € |
| 500 | 0,29738 € | 148,69 € |
| 1.000 | 0,28843 € | 288,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25504 € | 765,12 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

