
DSS9NT31H223Q55B | |
|---|---|
DigiKey Part Number | DSS9NT31H223Q55B-ND |
Manufacturer | |
Manufacturer Product Number | DSS9NT31H223Q55B |
Description | FILTER LC(T) 0.022UF TH |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 0.022µF 6 A Radial - 3 Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Current | 6 A | |
Values | C = 0.022µF | |
ESD Protection | No | |
Operating Temperature | -25°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | - | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Leads | |
Size / Dimension | 0.472" L x 0.295" W (12.00mm x 7.50mm) | |
Height | 0.413" (10.50mm) | |
Base Product Number |

