
DSS9NP32A222Q91J | |
|---|---|
DigiKey Part Number | DSS9NP32A222Q91J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSS9NP32A222Q91J |
Description | FILTER LC(T) 2200PF TH |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 2200pF 6 A Radial - 3 Leads |
Category | Values C = 2200pF |
Manufacturer Murata Electronics | ESD Protection No |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Mounting Type Through Hole |
Type Low Pass | Package / Case Radial - 3 Leads |
Filter Order 3rd | Size / Dimension 0.472" L x 0.295" W (12.00mm x 7.50mm) |
Technology LC (T-Type) | Height 0.413" (10.50mm) |
Number of Channels 1 | Base Product Number |
Current 6 A |

