
DSS1NB32A222Q91A | |
|---|---|
DigiKey Part Number | 490-9797-1-ND - Cut Tape (CT) 490-9797-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DSS1NB32A222Q91A |
Description | FILTER LC(T) 2200PF TH |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 2200pF 6 A Radial - 3 Leads |
Datasheet | Datasheet |
Category | Values C = 2200pF |
Manufacturer Murata Electronics | ESD Protection No |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Last Time Buy | Voltage - Rated 100V |
Type Low Pass | Mounting Type Through Hole |
Filter Order 3rd | Package / Case Radial - 3 Leads |
Technology LC (T-Type) | Size / Dimension 0.335" L x 0.138" W (8.50mm x 3.50mm) |
Number of Channels 1 | Height 0.295" (7.50mm) |
Current 6 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,45600 € | 4,56 € |
| 25 | 0,42040 € | 10,51 € |
| 50 | 0,39560 € | 19,78 € |
| 100 | 0,37200 € | 37,20 € |
| 250 | 0,34300 € | 85,75 € |
| 500 | 0,32268 € | 161,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,28449 € | 426,74 € |
| 3.000 | 0,26761 € | 802,83 € |
| 4.500 | 0,25820 € | 1.161,90 € |
| 7.500 | 0,24682 € | 1.851,15 € |
| 10.500 | 0,23959 € | 2.515,70 € |
| 15.000 | 0,23216 € | 3.482,40 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |









