
DSS1NB31H333Q91A | |
|---|---|
DigiKey Part Number | 490-9804-1-ND - Cut Tape (CT) 490-9804-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DSS1NB31H333Q91A |
Description | FILTER LC(T) 0.033UF TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 0.033µF 6 A Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Current | 6 A | |
Values | C = 0.033µF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 50V | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Leads | |
Size / Dimension | 0.335" L x 0.138" W (8.50mm x 3.50mm) | |
Height | 0.295" (7.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,38200 € | 3,82 € |
| 25 | 0,35240 € | 8,81 € |
| 50 | 0,33120 € | 16,56 € |
| 100 | 0,31150 € | 31,15 € |
| 250 | 0,28724 € | 71,81 € |
| 500 | 0,27018 € | 135,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,25012 € | 375,18 € |
| 3.000 | 0,23528 € | 705,84 € |
| 4.500 | 0,22701 € | 1.021,54 € |
| 7.500 | 0,21701 € | 1.627,58 € |
| 10.500 | 0,21065 € | 2.211,82 € |
| 15.000 | 0,20412 € | 3.061,80 € |
| 37.500 | 0,18823 € | 7.058,62 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |


