
DR-TRC105-403-DK | |
|---|---|
DigiKey Part Number | 583-1156-ND |
Manufacturer | |
Manufacturer Product Number | DR-TRC105-403-DK |
Description | DEV KIT TRC105 |
Customer Reference | |
Detailed Description | TRC105 - Transceiver 402MHz ~ 407.3MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 402MHz ~ 407.3MHz | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Antenna Type | - | |
Utilized IC / Part | TRC105 | |
Note | - | |
RF Type | - | |
RF Frequency | 402MHz ~ 407.3MHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,91000 € | 225,91 € |
| Unit Price without VAT: | 225,91000 € |
|---|---|
| Unit Price with VAT: | 268,83290 € |

