
DR-TRC103-915-DK | |
|---|---|
DigiKey Part Number | 583-1057-ND |
Manufacturer | |
Manufacturer Product Number | DR-TRC103-915-DK |
Description | RFIC TRANCEIVER DEVELOPMENT KIT |
Customer Reference | |
Detailed Description | TRC103-915 - Transceiver 902MHz ~ 928MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s), Power Supply, Accessories |
Manufacturer Murata Electronics | Utilized IC / Part TRC103-915 |
Packaging Bulk | RF Frequency 902MHz ~ 928MHz |
Part Status Obsolete | Function Transceiver |
Type Transceiver, SRR | Base Product Number |
Frequency 902MHz ~ 928MHz |

