
DR-TRC102-915-DK | |
|---|---|
DigiKey Part Number | 583-1055-ND |
Manufacturer | |
Manufacturer Product Number | DR-TRC102-915-DK |
Description | RFIC TRANCEIVER DEVELOPMENT KIT |
Customer Reference | |
Detailed Description | TRC102-915 - Transceiver 900MHz ~ 929MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver, SRR | |
Frequency | 900MHz ~ 929MHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | TRC102-915 | |
Note | - | |
RF Type | - | |
RF Frequency | 900MHz ~ 929MHz | |
Function | Transceiver | |
Base Product Number |

