
DR-TRC101-315-DK | |
|---|---|
DigiKey Part Number | 583-1051-ND |
Manufacturer | |
Manufacturer Product Number | DR-TRC101-315-DK |
Description | RFIC TRANCEIVER DEVELOPMENT KIT |
Customer Reference | |
Detailed Description | TRC101-315 - Transceiver 315MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver, SRR | |
Frequency | 315MHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | TRC101-315 | |
Note | - | |
RF Type | - | |
RF Frequency | 315MHz | |
Function | Transceiver | |
Base Product Number |

