
DNT2400DK | |
---|---|
cms-digikey-product-number | 583-1150-ND |
cms-manufacturer | Murata Electronics |
cms-manufacturer-product-number | DNT2400DK |
cms-description | DEVELOPMENT KIT FOR DNT2400 MOD |
cms-customer-reference | |
cms-detailed-description | DNT2400 - Transceiver 2.4GHz Evaluation Board |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Antenna Type | - | |
Utilized IC / Part | DNT2400 | |
Note | - | |
Base Product Number |