
DM2200-434VM | |
|---|---|
DigiKey Part Number | 583-1040-ND |
Manufacturer | |
Manufacturer Product Number | DM2200-434VM |
Description | RF TXRX MOD ISM<1GHZ HELICAL TH |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 433.92MHz Integrated, Helical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | OOK | |
Frequency | 433.92MHz | |
Data Rate | 9.6kbps | |
Power - Output | 10dBm | |
Sensitivity | -104dBm | |
Serial Interfaces | UART | |
Antenna Type | Integrated, Helical | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.9V ~ 3.6V | |
Current - Receiving | 6mA | |
Current - Transmitting | 36mA | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |

