General ISM < 1GHz Transceiver Module 433.92MHz Integrated, Helical Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM1810-434MB

DigiKey Part Number
583-1030-ND
Manufacturer
Manufacturer Product Number
DM1810-434MB
Description
RF TXRX MOD ISM<1GHZ HELICAL SMD
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 433.92MHz Integrated, Helical Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-101.5dBm
Mfr
Serial Interfaces
USART
Series
Antenna Type
Integrated, Helical
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Obsolete
Current - Receiving
5.5mA
DigiKey Programmable
Not Verified
Current - Transmitting
28.5mA (Max)
RF Family/Standard
General ISM < 1GHz
Mounting Type
Surface Mount
Modulation
OOK
Operating Temperature
-40°C ~ 85°C
Frequency
433.92MHz
Package / Case
Module
Data Rate
9.6kbps
Base Product Number
Power - Output
10dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.