
DLW5BTM501TQ2L | |
|---|---|
DigiKey Part Number | 490-DLW5BTM501TQ2LTR-ND - Tape & Reel (TR) 490-DLW5BTM501TQ2LCT-ND - Cut Tape (CT) 490-DLW5BTM501TQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5BTM501TQ2L |
Description | CMC 4A 2LN 500 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 4A DCR 27mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5BTM501TQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 500 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 27mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,68500 € | 6,85 € |
| 25 | 0,63360 € | 15,84 € |
| 50 | 0,59720 € | 29,86 € |
| 100 | 0,56310 € | 56,31 € |
| 250 | 0,52092 € | 130,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,47273 € | 330,91 € |
| 1.400 | 0,44577 € | 624,08 € |
| 2.100 | 0,43074 € | 904,55 € |
| 3.500 | 0,41253 € | 1.443,86 € |
| 4.900 | 0,40098 € | 1.964,80 € |
| 7.000 | 0,38909 € | 2.723,63 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |










